23-position circular connector featuring female socket contacts made of silver-plated copper alloy. This straight, solder termination connector is designed for chassis mounting with a metal shell constructed from aluminum and zinc alloy plating. Operating within a temperature range of -55°C to 125°C, it boasts a DC rated voltage of 700V and meets MIL-DTL-5015 military standards. Approvals include UL and CSA.
Amphenol 97-3102A-32-6S(621) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 57.15mm |
| Gender | Female |
| Length | 37.31mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Plating | ZINC ALLOY |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-32-6S(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.