35-position circular connector with female socket contacts, featuring a straight orientation and solder termination. This box-mount component utilizes a copper alloy contact material with silver plating, housed within a cadmium-plated aluminum shell of size 32. Designed for chassis or box mounting, it operates up to a maximum temperature of 125°C and adheres to MIL-DTL-5015 military standards. Approvals include UL and CSA.
Amphenol 97-3102A-32-7S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Style | Socket |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-32-7S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.