
6-position, straight, female socket circular connector with solder termination. Features a metal shell, aluminum construction with cadmium plating, and a 36 shell size. Rated for 700V DC, operating between -55°C and 125°C, and meets MIL-DTL-5015 standards. Suitable for chassis or box mounting, with copper alloy contacts plated in silver.
Amphenol 97-3102A-36-6S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 63.5mm |
| Gender | Female |
| Length | 37.31mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Chassis, Box |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 36 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3102A-36-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.