Amphenol 97-3102A-8S-1P technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 250.2kV |
| Mount | Box |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3102A-8S-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.