This receptacle connector features a 1.25kV DC rated voltage and a 1-pin female socket configuration. The connector is designed for chassis or box mount applications and has an aluminium shell. It meets military standard MIL-DTL-5015 and is approved by UL and CSA. The connector is packaged in bulk and has a cadmium and chromate plating.
Amphenol 97-3102A14S-4S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A14S-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
