
Amphenol 97-3102A14S-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green, Grey |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Receptacle |
| Length | 23.8mm |
| Material | Aluminium |
| Mating Cycles | 500 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A14S-6S to view detailed technical specifications.
No datasheet is available for this part.