Amphenol 97-3102A20-17S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A20-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.