
Four-position, straight circular receptacle with female solder termination. Features an aluminum body with cadmium plating and a shell size of 20. Copper alloy contacts with silver plating offer a 23A current rating. Designed for box mounting, this connector operates within a temperature range of -55°C to 125°C and adheres to MIL-DTL-5015 standards.
Amphenol 97-3102A20-4SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Current Rating | 23A |
| Depth | 38.1mm |
| Gender | Receptacle |
| Length | 34.92mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Box |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A20-4SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.