Circular connector, box mount receptacle featuring 7 contacts with solder termination. This straight, threaded connector utilizes female socket contacts made of copper alloy with silver plating. The aluminum body with cadmium plating offers a metal shell, suitable for chassis or box mounting. Operating temperature range is -55°C to 125°C, with a DC voltage rating of 700V. Approvals include UL and CSA, and it meets MIL-DTL-5015 military standards.
Amphenol 97-3102A22-28S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Military Standard | MIL-DTL-5015 |
| Mount | Chassis, Box |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A22-28S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
