
Amphenol 97-3102A28-9S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Gender | Receptacle |
| Number of Contacts | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3102A28-9S to view detailed technical specifications.
No datasheet is available for this part.