The 97-3106-14S-6S(440) is a 6-contact SKT circular connector from Amphenol. It features a straight body orientation and is designed for cable mount applications. This connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 250VDC and 200VAC. The connector has 6 terminals and 1 port.
Amphenol 97-3106-14S-6S(440) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106-14S-6S(440) to view detailed technical specifications.
No datasheet is available for this part.