This circular connector features 12 SKT contacts with a straight body orientation and solder termination method. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 4200VDC and can be mounted to a cable. It has a single port and 12 terminals.
Amphenol 97-3106-28-18S(440) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 12 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (4200VDC|3000VAC)/(1250VDC|900VAC)/(700VDC|500VAC)/(250VDC|200VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106-28-18S(440) to view detailed technical specifications.
No datasheet is available for this part.