This 3-pin cable mount circular connector features a straight body orientation and a solder termination method. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1750VDC or 1250VAC. The connector is designed for use in applications where a secure and reliable connection is required, with a termination method that allows for easy installation and removal. The connector's 3 contacts provide a secure connection for a variety of applications, including industrial and commercial use.
Amphenol 97-3106-28-3S(440) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106-28-3S(440) to view detailed technical specifications.
No datasheet is available for this part.