This cable mount circular connector features a straight body orientation and a single terminal. It operates within a temperature range of -55 to 125 degrees Celsius. The connector has a maximum voltage rating of 700VDC or 500VAC and is terminated through soldering. It is a single-contact, plug-in connector with a termination method of solder.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |