This 3-pin circular connector features a straight body orientation and a solder termination method. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 1250VDC and 900VAC and is suitable for cable mount applications.
Amphenol 97-310622-2P(871) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-310622-2P(871) to view detailed technical specifications.
No datasheet is available for this part.