Amphenol 97-3106A-10SL-4S(004) technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-10SL-4S(004) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.