2-position circular connector with female socket contacts, featuring a solder termination and cable mount design. This connector utilizes a copper alloy contact material with silver plating, rated for 13A and operating temperatures from -55°C to 125°C. The aluminum shell is black, metal, and free-hanging, with a size 12 shell. It meets MIL-DTL-5015 standards, offers IP67 ratings, and is RoHS compliant.
Amphenol 97-3106A-12S-3S(946) technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-12S-3S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
