Four-position circular connector with female socket contacts for solder cup termination. Features a straight, cable-mount orientation with a male shell size 12. Constructed with an aluminum body and shell, plated in cadmium and chromate, housing copper alloy and brass contacts plated in silver. Rated for 13A current and 250V DC, operating between -55°C and 125°C. Approvals include UL and CSA, adhering to MIL-DTL-5015 standards.
Amphenol 97-3106A-12SL-844S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-12SL-844S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.