Circular connector with 3 male pin contacts, straight orientation, and solder termination. Features a 13A current rating and 700V DC voltage rating, supporting wire gauges from 22AWG to 16AWG. Constructed with an aluminum shell plated in cadmium and chromate, housing copper alloy contacts with silver plating. Operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. Approved by UL and CSA, this free-hanging, cable-mount connector is suitable for automotive and medical applications.
Amphenol 97-3106A-14S-1P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green, Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-14S-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.