This 3-pin circular connector features a straight body orientation and is designed for cable mount applications. It has a maximum operating temperature range of -55C to 125C and a maximum voltage rating of 700VDC or 500VAC. The connector has a solder termination method and a plug gender of PL. It is manufactured by Amphenol and is suitable for use in a variety of applications.
Amphenol 97-3106A-14S-1S(212) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106A-14S-1S(212) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.