Circular connector featuring 3 socket contacts made from copper alloy with silver plating, designed for solder termination. This female, straight, cable mount connector has a 13A current rating and a 700V voltage rating, operating between -55°C and 125°C. Constructed with an aluminum metal shell, it is suitable for automotive and medical applications, meeting MIL-DTL-5015 standards and carrying UL and CSA approvals.
Amphenol 97-3106A-14S-1S(946) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 700V |
| Voltage Rating (AC) | 714mV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-14S-1S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
