
This straight, male circular connector features 4 positions and 4 male pin contacts with silver plating. Constructed with an aluminum body and shell, it offers a 13A current rating and 250V voltage rating. Designed for cable mounting, it utilizes solder cup termination and is rated for wire gauges from 22AWG to 16AWG. Approvals include UL and CSA, and it meets MIL-DTL-5015 standards.
Amphenol 97-3106A-14S-2P(639) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-14S-2P(639) to view detailed technical specifications.
No datasheet is available for this part.
