Amphenol 97-3106A-14S-2P(689) technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 4 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Amphenol 97-3106A-14S-2P(689) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.