This 4-contact circular connector features an aluminium body with copper alloy contacts plated with silver. It is RoHS compliant and available in a general series. The connector's termination type is solder. The manufacturer is Amphenol and the part number is 97-3106A-14S-2P(B)(621).
Amphenol 97-3106A-14S-2P(B)(621) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 97 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-14S-2P(B)(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.