General purpose circular connector featuring 4 female socket contacts with silver plating on a copper alloy, brass, or copper contact material. This straight, cable mount connector has a 4-position configuration and a 13A current rating with a 250V voltage rating. Constructed with an aluminum body and shell, both plated in cadmium, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. Suitable for automotive and medical applications, it accepts wire gauges from 22AWG to 16AWG.
Amphenol 97-3106A-14S-2S technical specifications.
Download the complete datasheet for Amphenol 97-3106A-14S-2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.