Amphenol 97-3106A-14S-5P(689)(910) technical specifications.
| Contact Plating | Silver |
| Gender | Male |
| Length | 37.13mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-14S-5P(689)(910) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.