Amphenol 97-3106A-14S-689 technical specifications.
| Body Material | Aluminium |
| Gender | Male |
| Material | Aluminium |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-14S-689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.