This 3-contact circular connector features a straight body orientation and a solder termination method. It is designed for cable mounting and has a maximum operating temperature range of -55 to 125°C. The connector is rated for 700VDC or 500VAC and has a single port. It is manufactured by Amphenol and has a plug gender of PL with a socket gender of SKT.
Amphenol 97-3106A-16-10S(211) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106A-16-10S(211) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.