Amphenol 97-3106A-16-689 technical specifications.
| Body Material | Aluminium |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | 97 5015 |
| Shell Finish | Electroless Nickel |
| Weight | 1.049919oz |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-16-689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.