
Circular connector featuring 7 positions and female socket contacts with silver plating on brass and copper alloy. This straight, cable mount connector has a 13A current rating and 700V voltage rating, suitable for wire gauges from 22AWG to 16AWG. Constructed with an aluminum shell and plastic insulation, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-5015 standards. Approved by UL and CSA, this RoHS compliant component is designed for solder termination.
Amphenol 97-3106A-16S-1S(946) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 37.13mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-16S-1S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
