Circular connector, MIL-DTL-5015 series, featuring 2 male pin contacts with silver plating on a copper alloy and brass contact material. This straight, free-hanging plug offers a 13A current rating and 1.25kV voltage rating, with a solder termination suitable for wire gauges 22AWG to 16AWG. The aluminum alloy shell, size 16, is finished with cadmium and chromate plating, providing a green, unshielded metal housing. Operating temperature range is -55°C to +125°C.
Amphenol 97-3106A-16S-4P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-16S-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
