Amphenol 97-3106A-16S-4P(950) technical specifications.
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | SAE |
| Min Operating Temperature | -55°C |
| Number of Contacts | 2 |
| Ratings | IP67 |
| Shell Size | 16S |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-16S-4P(950) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.