Circular connector, female, 2 position socket contact type, straight orientation, solder termination, and cable mount. Features a 2-contact copper alloy and brass female socket with silver plating. Constructed with an aluminum body and shell, plated in cadmium and chromate, with a metal package. Operates within a temperature range of -55°C to 125°C, with a DC rated voltage of 1.25kV. Approved by UL and CSA, and compliant with MIL-DTL-5015 standards.
Amphenol 97-3106A-16S-4S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green, Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Length | 37.13mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-16S-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
