This is a female socket connector with a 2-position design and a 16mm shell size. It features a DC rated voltage of 1.25kV and is made from copper alloy with a silver plating. The connector is compliant with UL and CSA approvals and has a military standard of MIL-DTL-5015. It is not RoHS compliant but is SVHC compliant.
Amphenol 97-3106A-16S-4S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-16S-4S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.