MIL Series circular connector, featuring 3 male pin contacts with silver plating on a copper alloy, brass, or copper contact material. This straight, free-hanging plug offers a 13A current rating and 700V DC rated voltage, with a maximum operating temperature of 125°C and a minimum of -55°C. The aluminum alloy shell, size 16, is cadmium plated and designed for solder termination. Approvals include UL and CSA, adhering to the MIL-DTL-5015 military standard.
Amphenol 97-3106A-16S-5P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Color | Green, Grey |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-16S-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
