3-position circular connector with female socket contacts, featuring silver-plated copper alloy contacts and a straight, cable-mount orientation. This free-hanging connector utilizes solder cup termination and is housed in a green/grey aluminum shell, size 16, with cadmium and chromate plating. Approvals include UL and CSA, and it meets MIL-DTL-5015 standards, offering a DC rated voltage of 700V.
Amphenol 97-3106A-16S-5S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Green, Grey |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-16S-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
