Amphenol 97-3106A-16S-8S-936 technical specifications.
| Mount | Cable |
| Number of Contacts | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-16S-8S-936 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.