
Circular connector, MIL-DTL-5015 compliant, featuring 4 male pin contacts with silver plating on a copper alloy and brass base. This straight plug offers a 23A current rating and a voltage rating of 700V (700.5kV DC max), operating between -55°C and 125°C. The aluminum alloy shell, size 18, is cadmium plated and designed for free-hanging, cable mounting with solder termination for wire gauges 14-12 AWG.
Amphenol 97-3106A-18-10P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 23A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 700.5kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-18-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
