General purpose circular connector featuring 6 socket contacts made from copper alloy with silver plating. This straight, cable mount, female connector has a current rating of 13A and a voltage rating of 714mV AC. Constructed with an aluminum shell and plastic insulation, it operates within a temperature range of -55°C to 125°C and is RoHS compliant. Approvals include UL and CSA, with MIL-DTL-5015 compliance.
Amphenol 97-3106A-18-12S(946) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 714mV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-18-12S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
