This 4-position circular connector features male pin contacts made of silver-plated copper alloy, designed for solder termination. The straight, free-hanging cable mount connector has an aluminum shell, size 18, with cadmium and chromate plating, offering IP67 environmental sealing. Meeting MIL-DTL-5015 standards, it is rated for 700V DC and is suitable for automotive and medical applications.
Amphenol 97-3106A-18-13P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-18-13P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.