Circular connector featuring a single-position, female socket contact with silver-plated copper alloy and brass construction. This straight, cable-mount connector has a 23A current rating and a 4.2kV DC voltage rating, with a maximum operating temperature of 125°C. The aluminum shell, size 18, is cadmium and chromate plated, offering a green color and metal packaging. Approvals include UL and CSA, with compliance to MIL-DTL-5015 standards.
Amphenol 97-3106A-18-16S technical specifications.
Download the complete datasheet for Amphenol 97-3106A-18-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
