The Amphenol 97-3106A-18-16S(212) is a circular cable mount socket with a single contact. It features a termination method of solder and a body orientation of straight. The connector is rated for operation between -55°C and 125°C and has a maximum voltage rating of 4200VDC or 3000VAC.
Amphenol 97-3106A-18-16S(212) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 4200VDC|3000VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106A-18-16S(212) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.