Amphenol 97-3106A-18-1S(936) technical specifications.
| Mount | Cable |
| Number of Contacts | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-18-1S(936) to view detailed technical specifications.
No datasheet is available for this part.