10-position circular connector with female socket contacts, featuring silver-plated brass and copper alloy contacts for 13A current and 250V voltage ratings. This straight, cable-mount receptacle offers a solder termination with a 16AWG maximum wire gauge and is housed in a black, aluminum shell. Operating within a -55°C to 125°C temperature range, it meets UL, CSA, and MIL-DTL-5015 standards, with RoHS compliance.
Amphenol 97-3106A-18-1S(946) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Receptacle |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Length | 49.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-18-1S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
