General purpose circular connector featuring a straight, cable-mount design with two male pin contacts. Constructed with an aluminum shell and body plated in cadmium and chromate, it offers a male contact gender with copper alloy and brass contacts plated in silver. Rated for a maximum DC voltage of 1.25kV and operating temperatures from -55°C to a specified maximum, this connector adheres to MIL-DTL-5015 standards and includes UL and CSA approvals.
Amphenol 97-3106A-18-3P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 1.2509MV |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106A-18-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
