Circular connector featuring 4 male pin contacts with silver-plated copper alloy construction. This straight, free-hanging, cable mount component offers a 13A current rating and a 1.25kV voltage rating. Constructed with an aluminum shell and plastic insulation, it operates within a -55°C to 125°C temperature range and is RoHS compliant. Suitable for wire gauges from 22AWG to 16AWG, it meets MIL-DTL-5015 standards and carries UL and CSA approvals.
Amphenol 97-3106A-18-4P(946) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Voltage Rating (AC) | 720mV |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-18-4P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.