Circular connector featuring a straight, cable mount design with 4 female socket contacts. Constructed with an aluminum shell and body, this connector offers a 13A current rating and operates within a temperature range of -55°C to 125°C. Contacts are copper alloy with silver plating, and the insulation is plastic. Termination is via solder cup, suitable for 16AWG wire. Approvals include UL and CSA, and it meets MIL-DTL-5015 standards.
Amphenol 97-3106A-18-4S(946) technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-18-4S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.