Amphenol 97-3106A-18-689 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Material | Aluminium |
| Military Standard | MIL-DTL-5015 |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Finish | Nickel |
| Shell Material | Aluminium |
| Shell Plating | Nickel |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-18-689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.