
Eight-position, straight, male circular connector with solder termination. Features silver-plated pin contacts and a black, aluminum metal shell. Rated for 23A and operates between -55°C and 125°C. Compliant with MIL-DTL-5015 standards and approved by UL and CSA. Designed for cable mounting with a free-hanging configuration.
Amphenol 97-3106A-18-8P(946) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 23A |
| Gender | Male |
| Insulation Material | Plastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A-18-8P(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
