This 9-position free hanging socket connector features a 20mm aluminium shell, 9 copper alloy contacts with silver plating, and a cadmium and chromate plating on the shell. It is compliant with MIL-DTL-5015 and approved by UL and CSA. The connector is not RoHS compliant and has a metal package with a solder termination. It is designed for use in applications where a free hanging configuration is required.
Amphenol 97-3106A-20-18S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106A-20-18S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.